Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5287IRGCT
ADS5287IRGCT - 1
ADS5287IRGCT - 2
ADS5287IRGCT - 3
Extended1/3
* Images are for reference only
ADS5287IRGCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS5287IRGCT
JLCPCB Part #
C2669814
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 0.1LSB 10 10MHz~65MHz 1LSB 3.3V~3.6V 61.7dB 65MHz 8 External External、Built-in LVDS Pipeline Power-on reset、Soft reset Yes QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
Clock Frequency10MHz~65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.1LSB
Signal-to-Noise Ratio61.7dB
Integral non - linearity1LSB
Voltage - Supply3.3V~3.6V
ADC architecturePipeline
Sampling Rate65MHz
FeaturesPower-on reset、Soft reset
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)10
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5287IRGCT
ADS5287IRGCT

* Images are for reference only

ADS5287IRGCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5287IRGCT
JLCPCB Part #
C2669814
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 0.1LSB 10 10MHz~65MHz 1LSB 3.3V~3.6V 61.7dB 65MHz 8 External External、Built-in LVDS Pipeline Power-on reset、Soft reset Yes QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5287IRGCT

* Images are for reference only

ADS5287IRGCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5287IRGCT
JLCPCB Part #
C2669814
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 0.1LSB 10 10MHz~65MHz 1LSB 3.3V~3.6V 61.7dB 65MHz 8 External External、Built-in LVDS Pipeline Power-on reset、Soft reset Yes QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5287IRGCT Specifications

ADS5287IRGCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
Clock Frequency10MHz~65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.1LSB
Signal-to-Noise Ratio61.7dB
Integral non - linearity1LSB
Voltage - Supply3.3V~3.6V
ADC architecturePipeline
Sampling Rate65MHz
FeaturesPower-on reset、Soft reset
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)10
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5287IRGCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS5287IRGCT Documents

ADS5287IRGCT datasheets or manufacturer documentation.

Datasheet: ADS5287IRGCT Datasheet (PDF)

ADS5287IRGCT Schematic Symbol & PCB Footprint

The ADS5287IRGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.