Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1013IDGST
ADS1013IDGST
Extended
* Images are for reference only
ADS1013IDGST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1013IDGST
JLCPCB Part #
C2669797
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 0.5LSB 1 12 2V~5.5V 3.3kHz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate3.3kHz
FeaturesPower-on reset、Bipolar input、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1013IDGST
ADS1013IDGST

* Images are for reference only

ADS1013IDGST

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1013IDGST
JLCPCB Part #
C2669797
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 0.5LSB 1 12 2V~5.5V 3.3kHz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1013IDGST

* Images are for reference only

ADS1013IDGST
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1013IDGST
JLCPCB Part #
C2669797
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 0.5LSB 1 12 2V~5.5V 3.3kHz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1013IDGST Specifications

ADS1013IDGST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)150uA
ADC architectureSigma-Delta
Sampling Rate3.3kHz
FeaturesPower-on reset、Bipolar input、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1013IDGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1013IDGST Documents

ADS1013IDGST datasheets or manufacturer documentation.

Datasheet: ADS1013IDGST Datasheet (PDF)

ADS1013IDGST Schematic Symbol & PCB Footprint

The ADS1013IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.