
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | RENESAS | |
| Package | PLCC-44(16.58x16.58) | |
| Output Logic Level - Low | 400mV | |
| Clock Frequency | 5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State Gate | |
| Current - Output High(IOH) | 2.5mA | |
| Number of I/O | 24 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 2.5mA | |
| Quiescent Supply Current | 10uA | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS82C55A-5Z96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | RENESAS | |
| Package | PLCC-44(16.58x16.58) | |
| Output Logic Level - Low | 400mV | |
| Clock Frequency | 5MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State Gate | |
| Current - Output High(IOH) | 2.5mA | |
| Number of I/O | 24 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 2.5mA | |
| Quiescent Supply Current | 10uA | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS82C55A-5Z96. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS82C55A-5Z96 datasheets or manufacturer documentation.
Datasheet: IS82C55A-5Z96 Datasheet (PDF)
The IS82C55A-5Z96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.