
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | TFSOJ-12-2.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Backup power management and battery charging、Timestamp function、Alarm function、Periodic interrupt output | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX-8035LC:AC0 PURE SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | TFSOJ-12-2.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Backup power management and battery charging、Timestamp function、Alarm function、Periodic interrupt output | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX-8035LC:AC0 PURE SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RX-8035LC:AC0 PURE SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.