DS17885S-5/T&R+
Extended
* Images are for reference only
DS17885S-5/T&R+
Attributes
Value
MFR.Part #
DS17885S-5/T&R+
JLCPCB Part #
C2669568
Package
SOIC-24-300mil
Description
0℃~+70℃ 4.5V~5.5V Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Sleep/Wake control、Periodic interrupt output SOIC-24-300mil Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-24-300mil
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FeaturesTemperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Sleep/Wake control、Periodic interrupt output