
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SON-22(4.8x6.3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Programmable clock output、Alarm function、Periodic interrupt output | |
| Interface | 3-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTC-4574NB:B3 ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SON-22(4.8x6.3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Programmable clock output、Alarm function、Periodic interrupt output | |
| Interface | 3-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTC-4574NB:B3 ROHS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTC-4574NB:B3 ROHS datasheets or manufacturer documentation.
Datasheet: RTC-4574NB:B3 ROHS Datasheet (PDF)
The RTC-4574NB:B3 ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.