
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V | |
| crystal oscillator | External | |
| Features | Temperature compensation、Battery low voltage detection、InsideSRAM/NVRAM、Alarm function、Power-off retention of registers | |
| Current - Supply | 250nA | |
| Quiescent Current(Iq) | 0.25uA | |
| Interface | 3-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-35190A-I8T1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.3V~5.5V | |
| crystal oscillator | External | |
| Features | Temperature compensation、Battery low voltage detection、InsideSRAM/NVRAM、Alarm function、Power-off retention of registers | |
| Current - Supply | 250nA | |
| Quiescent Current(Iq) | 0.25uA | |
| Interface | 3-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-35190A-I8T1U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-35190A-I8T1U datasheets or manufacturer documentation.
Datasheet: S-35190A-I8T1U Datasheet (PDF)
The S-35190A-I8T1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.