PI6LC48P0201LIEX
Extended
* Images are for reference only
PI6LC48P0201LIEX
Attributes
Value
MFR.Part #
PI6LC48P0201LIEX
JLCPCB Part #
C2669450
Package
TSSOP-20
Description
-40℃~+85℃ 170MHz 2 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerDiodes Incorporated
PackageTSSOP-20
Phase Jitter360fs
Operating Temperature-40℃~+85℃
InputLVCMOS、LVTTL
Voltage - Supply2.375V~2.625V、2.97V~3.63V
OutputLVPECL
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop
Output Frequency(Max)170MHz
Number of Outputs2