
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-10-EP(3x3) | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Low Voltage | -0.3V | |
| Frequency | 100MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI52112-B6-GM2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-10-EP(3x3) | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Low Voltage | -0.3V | |
| Frequency | 100MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI52112-B6-GM2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI52112-B6-GM2R datasheets or manufacturer documentation.
Datasheet: SI52112-B6-GM2R Datasheet (PDF)
The SI52112-B6-GM2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.