
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(4x4) | |
| Output High Voltage | 2.2V | |
| Intput High Voltage | 2V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3V~3.6V | |
| Output Low Voltage | 0.4V | |
| Frequency | 10.13GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFF11101HN/N1X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(4x4) | |
| Output High Voltage | 2.2V | |
| Intput High Voltage | 2V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3V~3.6V | |
| Output Low Voltage | 0.4V | |
| Frequency | 10.13GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFF11101HN/N1X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFF11101HN/N1X datasheets or manufacturer documentation.
Datasheet: TFF11101HN/N1X Datasheet (PDF)
The TFF11101HN/N1X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.