



- Manufacturer
- MFR.Part #
- PCIE-52P40H
- JLCPCB Part #
- C266898
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 36P 4mm 52P Surface Mount, Right Angle With column mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
PCIE-52P40H
Extended- Manufacturer
- MFR.Part #
- PCIE-52P40H
- JLCPCB Part #
- C266898
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 36P 4mm 52P Surface Mount, Right Angle With column mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCIE-52P40H
- JLCPCB Part #
- C266898
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 36P 4mm 52P Surface Mount, Right Angle With column mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCIE-52P40H Specifications
PCIE-52P40H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCIE-52P40H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCIE-52P40H Documents
PCIE-52P40H datasheets or manufacturer documentation.
Datasheet: PCIE-52P40H Datasheet (PDF)
PCIE-52P40H Schematic Symbol & PCB Footprint
The PCIE-52P40H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.