
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.425V~1.575V、1.71V~1.89V | |
| Features | Programmable clock output、Sleep/Wake control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI52208-A02AGMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.425V~1.575V、1.71V~1.89V | |
| Features | Programmable clock output、Sleep/Wake control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI52208-A02AGMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI52208-A02AGMR datasheets or manufacturer documentation.
Datasheet: SI52208-A02AGMR Datasheet (PDF)
The SI52208-A02AGMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.