


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Inputs | 1 | |
| Features | Built-in phase-locked loop、Output enable/shutdown、Internal termination and bias network、Spread spectrum | |
| Output Frequency(Max) | 200MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9DBV0441AKILFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Inputs | 1 | |
| Features | Built-in phase-locked loop、Output enable/shutdown、Internal termination and bias network、Spread spectrum | |
| Output Frequency(Max) | 200MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9DBV0441AKILFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9DBV0441AKILFT datasheets or manufacturer documentation.
Datasheet: 9DBV0441AKILFT Datasheet (PDF)
The 9DBV0441AKILFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.