
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TSSOP-24 | |
| Output High Voltage | 1.7V | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 2.3V~2.7V | |
| Output Low Voltage | 0.1V、0.6V | |
| Frequency | 233MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
95V847AGLFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TSSOP-24 | |
| Output High Voltage | 1.7V | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 2.3V~2.7V | |
| Output Low Voltage | 0.1V、0.6V | |
| Frequency | 233MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 95V847AGLFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

95V847AGLFT datasheets or manufacturer documentation.
Datasheet: 95V847AGLFT Datasheet (PDF)
The 95V847AGLFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.