
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | STMicroelectronics | |
| Package | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Off-state Capacitance (Co) | 30pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| Peak off - state voltage(Vdrm) | 130V | |
| Switching Voltage(Vs) | 173V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMTPA130 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | STMicroelectronics | |
| Package | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Off-state Capacitance (Co) | 30pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| Peak off - state voltage(Vdrm) | 130V | |
| Switching Voltage(Vs) | 173V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTPA130. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMTPA130 datasheets or manufacturer documentation.
Datasheet: SMTPA130 Datasheet (PDF)
The SMTPA130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.