
- Manufacturer
- MFR.Part #
- P1803UBLRP
- JLCPCB Part #
- C2667631
- Package
- SMD-6P
- Description
- 150V 150mA 210V 55pF、85pF 5uA 80A 8V SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Off-state Capacitance (Co) | 55pF、85pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 8V | |
| Peak off - state voltage(Vdrm) | 150V | |
| Switching Voltage(Vs) | 210V |

* Images are for reference only
P1803UBLRP
Extended- Manufacturer
- MFR.Part #
- P1803UBLRP
- JLCPCB Part #
- C2667631
- Package
- SMD-6P
- Description
- 150V 150mA 210V 55pF、85pF 5uA 80A 8V SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P1803UBLRP
- JLCPCB Part #
- C2667631
- Package
- SMD-6P
- Description
- 150V 150mA 210V 55pF、85pF 5uA 80A 8V SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1803UBLRP Specifications
P1803UBLRP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Off-state Capacitance (Co) | 55pF、85pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 8V | |
| Peak off - state voltage(Vdrm) | 150V | |
| Switching Voltage(Vs) | 210V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1803UBLRP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1803UBLRP Documents
P1803UBLRP datasheets or manufacturer documentation.
Datasheet: P1803UBLRP Datasheet (PDF)
P1803UBLRP Schematic Symbol & PCB Footprint
The P1803UBLRP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.