



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | BROADCHIP | |
| Package | WQFN-10(1.4x1.8) | |
| Ron | 10.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 720MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 30ns | |
| Turn-off time | 20ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCT4227ETB-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | BROADCHIP | |
| Package | WQFN-10(1.4x1.8) | |
| Ron | 10.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 720MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 30ns | |
| Turn-off time | 20ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCT4227ETB-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCT4227ETB-TR datasheets or manufacturer documentation.
Datasheet: BCT4227ETB-TR Datasheet (PDF)
The BCT4227ETB-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.