P1402AALRP
Extended
* Images are for reference only
P1402AALRP
Attributes
Value
Manufacturer
MFR.Part #
P1402AALRP
JLCPCB Part #
C2667473
Package
TO-220
Description
150mA 2.2A 35pF、60pF 45A 4V 58V、116V 5uA 77V、154V TO-220 Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerLittelfuse
PackageTO-220
Peak Pulse Current-Ipp (10/1000us)45A
Off-state Capacitance (Co)35pF、60pF
Hold Current(Ih)150mA
On - State Current(It)2.2A
Current - Leakage5uA
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)58V、116V
Switching Voltage(Vs)77V、154V