
- Manufacturer
- MFR.Part #
- P3100EALRP2
- JLCPCB Part #
- C2667427
- Package
- TO-92-2
- Description
- 150mA 2.2A 275V 350V 35pF 45A 4V 5uA TO-92-2 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 35pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Switching Voltage(Vs) | 350V |

* Images are for reference only
P3100EALRP2
Extended- Manufacturer
- MFR.Part #
- P3100EALRP2
- JLCPCB Part #
- C2667427
- Package
- TO-92-2
- Description
- 150mA 2.2A 275V 350V 35pF 45A 4V 5uA TO-92-2 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P3100EALRP2
- JLCPCB Part #
- C2667427
- Package
- TO-92-2
- Description
- 150mA 2.2A 275V 350V 35pF 45A 4V 5uA TO-92-2 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3100EALRP2 Specifications
P3100EALRP2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 35pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Switching Voltage(Vs) | 350V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3100EALRP2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3100EALRP2 Documents
P3100EALRP2 datasheets or manufacturer documentation.
Datasheet: P3100EALRP2 Datasheet (PDF)
P3100EALRP2 Schematic Symbol & PCB Footprint
The P3100EALRP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.