
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 192kHz | |
| Features | Integrated modulator、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 2 | |
| Resolution (Bits) | 24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5361-DZZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 192kHz | |
| Features | Integrated modulator、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 2 | |
| Resolution (Bits) | 24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5361-DZZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS5361-DZZR datasheets or manufacturer documentation.
Datasheet: CS5361-DZZR Datasheet (PDF)
The CS5361-DZZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.