Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK5534VN
AK5534VN - 1
AK5534VN - 2
AK5534VN - 3
Extended1/3
* Images are for reference only
AK5534VN
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5534VN
JLCPCB Part #
C2667243
Package
QFN-48-EP(7x7)
Description
-40℃~+105℃ 1.7V~1.98V、3V~3.6V 10uA 32 4 768kHz Audio Analog-to-Digital Converter Digital filtering、Power-down mode SPI、I2C、I2S Sigma-Delta QFN-48-EP(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply1.7V~1.98V、3V~3.6V
Quiescent Current (Iq)10uA
Sampling Rate768kHz
FeaturesDigital filtering、Power-down mode
Resolution (Bits)32
Interface TypeSPI、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK5534VN
AK5534VN

* Images are for reference only

AK5534VN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5534VN
JLCPCB Part #
C2667243
Package
QFN-48-EP(7x7)
Description
-40℃~+105℃ 1.7V~1.98V、3V~3.6V 10uA 32 4 768kHz Audio Analog-to-Digital Converter Digital filtering、Power-down mode SPI、I2C、I2S Sigma-Delta QFN-48-EP(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5534VN

* Images are for reference only

AK5534VN
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5534VN
JLCPCB Part #
C2667243
Package
QFN-48-EP(7x7)
Description
-40℃~+105℃ 1.7V~1.98V、3V~3.6V 10uA 32 4 768kHz Audio Analog-to-Digital Converter Digital filtering、Power-down mode SPI、I2C、I2S Sigma-Delta QFN-48-EP(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5534VN Specifications

AK5534VN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply1.7V~1.98V、3V~3.6V
Quiescent Current (Iq)10uA
Sampling Rate768kHz
FeaturesDigital filtering、Power-down mode
Resolution (Bits)32
Interface TypeSPI、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5534VN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5534VN Documents

AK5534VN datasheets or manufacturer documentation.

Datasheet: AK5534VN Datasheet (PDF)

AK5534VN Schematic Symbol & PCB Footprint

The AK5534VN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.