
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 52dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 500mWx2@8Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Enable/shutdown function、ESD protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320DAC32IRHBTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 52dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 500mWx2@8Ω | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Enable/shutdown function、ESD protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320DAC32IRHBTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320DAC32IRHBTG4 datasheets or manufacturer documentation.
Datasheet: TLV320DAC32IRHBTG4 Datasheet (PDF)
The TLV320DAC32IRHBTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.