
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Integral non - linearity | 3.8LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 10MHz | |
| Features | Digital filtering、Built-in reference source | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1209SPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Integral non - linearity | 3.8LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 10MHz | |
| Features | Digital filtering、Built-in reference source | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1209SPWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1209SPWR datasheets or manufacturer documentation.
Datasheet: ADS1209SPWR Datasheet (PDF)
The ADS1209SPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.