Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC7823IRTARG4
AMC7823IRTARG4
Extended
* Images are for reference only
AMC7823IRTARG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC7823IRTARG4
JLCPCB Part #
C2667139
Package
WQFN-40(6x6)
Description
-40℃~+85℃ 200kHz 3V~5.5V SPI WQFN-40(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWQFN-40(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Sampling Rate200kHz
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC7823IRTARG4
AMC7823IRTARG4

* Images are for reference only

AMC7823IRTARG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC7823IRTARG4
JLCPCB Part #
C2667139
Package
WQFN-40(6x6)
Description
-40℃~+85℃ 200kHz 3V~5.5V SPI WQFN-40(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC7823IRTARG4

* Images are for reference only

AMC7823IRTARG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC7823IRTARG4
JLCPCB Part #
C2667139
Package
WQFN-40(6x6)
Description
-40℃~+85℃ 200kHz 3V~5.5V SPI WQFN-40(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC7823IRTARG4 Specifications

AMC7823IRTARG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWQFN-40(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Sampling Rate200kHz
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC7823IRTARG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC7823IRTARG4 Documents

AMC7823IRTARG4 datasheets or manufacturer documentation.

Datasheet: AMC7823IRTARG4 Datasheet (PDF)

AMC7823IRTARG4 Schematic Symbol & PCB Footprint

The AMC7823IRTARG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.