


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -10℃~+70℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 100uA | |
| Sampling Rate | 204000Hz | |
| Features | Digital filtering、Power-down mode | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5361-KSZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -10℃~+70℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 100uA | |
| Sampling Rate | 204000Hz | |
| Features | Digital filtering、Power-down mode | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5361-KSZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS5361-KSZR datasheets or manufacturer documentation.
Datasheet: CS5361-KSZR Datasheet (PDF)
The CS5361-KSZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.