
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Programmable gain、Digital filtering、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1414CAI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Programmable gain、Digital filtering、Power-down mode、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1414CAI+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1414CAI+T datasheets or manufacturer documentation.
Datasheet: MAX1414CAI+T Datasheet (PDF)
The MAX1414CAI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.