
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -10℃~+70℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| Features | Digital filtering、Power-down mode、Differential output | |
| Interface Type | SPI、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCM4104PFBTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -10℃~+70℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| Features | Digital filtering、Power-down mode、Differential output | |
| Interface Type | SPI、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM4104PFBTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCM4104PFBTG4 datasheets or manufacturer documentation.
Datasheet: PCM4104PFBTG4 Datasheet (PDF)
The PCM4104PFBTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.