
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | STMicroelectronics | |
| Package | FlipChip-12(1.1x1.4) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.3V~5V | |
| Resolution(Bits) | 7 | |
| Quiescent Current (Iq) | 1.5uA | |
| Settling Time | 10us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STHVDAC-253C7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | STMicroelectronics | |
| Package | FlipChip-12(1.1x1.4) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.3V~5V | |
| Resolution(Bits) | 7 | |
| Quiescent Current (Iq) | 1.5uA | |
| Settling Time | 10us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STHVDAC-253C7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STHVDAC-253C7 datasheets or manufacturer documentation.
Datasheet: STHVDAC-253C7 Datasheet (PDF)
The STHVDAC-253C7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.