
- Manufacturer
- MFR.Part #
- AMC1303E0520DWVR
- JLCPCB Part #
- C2667040
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 100kV/us 16 5000 Programmable gain、Digital isolation interface、Bipolar input SOIC-8-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Resolution(Bits) | 16 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Programmable gain、Digital isolation interface、Bipolar input | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
AMC1303E0520DWVR
Extended- Manufacturer
- MFR.Part #
- AMC1303E0520DWVR
- JLCPCB Part #
- C2667040
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 100kV/us 16 5000 Programmable gain、Digital isolation interface、Bipolar input SOIC-8-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMC1303E0520DWVR
- JLCPCB Part #
- C2667040
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 100kV/us 16 5000 Programmable gain、Digital isolation interface、Bipolar input SOIC-8-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC1303E0520DWVR Specifications
AMC1303E0520DWVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Resolution(Bits) | 16 | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Programmable gain、Digital isolation interface、Bipolar input | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1303E0520DWVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC1303E0520DWVR Documents
AMC1303E0520DWVR datasheets or manufacturer documentation.
Datasheet: AMC1303E0520DWVR Datasheet (PDF)
AMC1303E0520DWVR Schematic Symbol & PCB Footprint
The AMC1303E0520DWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.