


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | 集成 ADC+DAC | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 50uA | |
| Features | Programmable gain、Built-in reference source、Built-in temperature sensor | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP92018SQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | 集成 ADC+DAC | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 50uA | |
| Features | Programmable gain、Built-in reference source、Built-in temperature sensor | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP92018SQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP92018SQE/NOPB datasheets or manufacturer documentation.
Datasheet: LMP92018SQE/NOPB Datasheet (PDF)
The LMP92018SQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.