Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1203IPWT
ADS1203IPWT - 1
ADS1203IPWT - 2
ADS1203IPWT - 3
Extended1/3
* Images are for reference only
ADS1203IPWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1203IPWT
JLCPCB Part #
C2667033
Package
TSSOP-8
Description
-40℃~+125℃ 1 16 4.5V~5.5V Digital filtering、Built-in reference source、Bipolar input、Low noise front-end TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-8
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.5V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input、Low noise front-end
Interface TypeSerial port
Differential Non - linearity1LSB
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1203IPWT
ADS1203IPWT

* Images are for reference only

ADS1203IPWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1203IPWT
JLCPCB Part #
C2667033
Package
TSSOP-8
Description
-40℃~+125℃ 1 16 4.5V~5.5V Digital filtering、Built-in reference source、Bipolar input、Low noise front-end TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1203IPWT

* Images are for reference only

ADS1203IPWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1203IPWT
JLCPCB Part #
C2667033
Package
TSSOP-8
Description
-40℃~+125℃ 1 16 4.5V~5.5V Digital filtering、Built-in reference source、Bipolar input、Low noise front-end TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1203IPWT Specifications

ADS1203IPWT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-8
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.5V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input、Low noise front-end
Interface TypeSerial port
Differential Non - linearity1LSB
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1203IPWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1203IPWT Documents

ADS1203IPWT datasheets or manufacturer documentation.

Datasheet: ADS1203IPWT Datasheet (PDF)

ADS1203IPWT Schematic Symbol & PCB Footprint

The ADS1203IPWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.