
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | UFBGA-30 | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Sampling Rate | 48kHz | |
| Features | Programmable gain、Pseudo-differential output | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS53L30-CWZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | UFBGA-30 | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Sampling Rate | 48kHz | |
| Features | Programmable gain、Pseudo-differential output | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS53L30-CWZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS53L30-CWZR datasheets or manufacturer documentation.
Datasheet: CS53L30-CWZR Datasheet (PDF)
The CS53L30-CWZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.