
- Manufacturer
- MFR.Part #
- DS1077Z-120+T&R
- JLCPCB Part #
- C2666939
- Package
- SOIC-8
- Description
- -40℃~+85℃ 120MHz 4.75V~5.25V 50mA SOIC-8 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 120MHz | |
| Current - Supply | 50mA |

* Images are for reference only
DS1077Z-120+T&R
Extended- Manufacturer
- MFR.Part #
- DS1077Z-120+T&R
- JLCPCB Part #
- C2666939
- Package
- SOIC-8
- Description
- -40℃~+85℃ 120MHz 4.75V~5.25V 50mA SOIC-8 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS1077Z-120+T&R
- JLCPCB Part #
- C2666939
- Package
- SOIC-8
- Description
- -40℃~+85℃ 120MHz 4.75V~5.25V 50mA SOIC-8 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1077Z-120+T&R Specifications
DS1077Z-120+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 120MHz | |
| Current - Supply | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1077Z-120+T&R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1077Z-120+T&R Documents
DS1077Z-120+T&R datasheets or manufacturer documentation.
Datasheet: DS1077Z-120+T&R Datasheet (PDF)
DS1077Z-120+T&R Schematic Symbol & PCB Footprint
The DS1077Z-120+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.