Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9241AMVZT1
X9241AMVZT1
Extended
* Images are for reference only
X9241AMVZT1
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
X9241AMVZT1
JLCPCB Part #
C2666766
Package
TSSOP-20
Description
0℃~+70℃ 2kΩ、10kΩ、10kΩ、50kΩ 300ppm/℃ 4 40Ω、130Ω 500uA 5V 64 I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-20
Operating Temperature0℃~+70℃
Number of Taps64
Tolerance±20%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)2kΩ、10kΩ、10kΩ、50kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels4
Voltage - Supply5V
Quiescent Current (Iq)500uA
Wiper resistance40Ω、130Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9241AMVZT1
X9241AMVZT1

* Images are for reference only

X9241AMVZT1

Extended
Manufacturer

RENESAS

MFR.Part #
X9241AMVZT1
JLCPCB Part #
C2666766
Package
TSSOP-20
Description
0℃~+70℃ 2kΩ、10kΩ、10kΩ、50kΩ 300ppm/℃ 4 40Ω、130Ω 500uA 5V 64 I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9241AMVZT1

* Images are for reference only

X9241AMVZT1
Extended
Manufacturer

RENESAS

MFR.Part #
X9241AMVZT1
JLCPCB Part #
C2666766
Package
TSSOP-20
Description
0℃~+70℃ 2kΩ、10kΩ、10kΩ、50kΩ 300ppm/℃ 4 40Ω、130Ω 500uA 5V 64 I2C Linear Non-volatile storage、Power-on reset ±20% TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9241AMVZT1 Specifications

X9241AMVZT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-20
Operating Temperature0℃~+70℃
Number of Taps64
Tolerance±20%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)2kΩ、10kΩ、10kΩ、50kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels4
Voltage - Supply5V
Quiescent Current (Iq)500uA
Wiper resistance40Ω、130Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9241AMVZT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9241AMVZT1 Documents

X9241AMVZT1 datasheets or manufacturer documentation.

X9241AMVZT1 Schematic Symbol & PCB Footprint

The X9241AMVZT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.