X9401WS24IZ-2.7T1
Extended
* Images are for reference only
X9401WS24IZ-2.7T1
Attributes
Value
Manufacturer
MFR.Part #
X9401WS24IZ-2.7T1
JLCPCB Part #
C2666757
Package
SOIC-24-300mil
Description
-40℃~+85℃ 10kΩ 150Ω、500Ω 2.7V~5V 3uA 4 64 Linear Non-volatile storage、Power-on reset SPI ±20% ±300ppm/℃ SOIC-24-300mil Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Number of Taps64
Tolerance±20%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Voltage - Supply2.7V~5V
Quiescent Current (Iq)3uA
Wiper resistance150Ω、500Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI