
- Manufacturer
- MFR.Part #
- DS1267BE-050+T/R
- JLCPCB Part #
- C2666726
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.75LSB 2 256 4.5V~5.5V 50kΩ 600nA 750ppm/℃ 900Ω、2000Ω Linear Power-on reset、Temperature compensation Serial ±20% TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Resistance value change | Linear | |
| Integral non - linearity | 0.75LSB | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600nA | |
| Wiper resistance | 900Ω、2000Ω | |
| Features | Power-on reset、Temperature compensation | |
| Interface | Serial |

* Images are for reference only
DS1267BE-050+T/R
Extended- Manufacturer
- MFR.Part #
- DS1267BE-050+T/R
- JLCPCB Part #
- C2666726
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.75LSB 2 256 4.5V~5.5V 50kΩ 600nA 750ppm/℃ 900Ω、2000Ω Linear Power-on reset、Temperature compensation Serial ±20% TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS1267BE-050+T/R
- JLCPCB Part #
- C2666726
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.75LSB 2 256 4.5V~5.5V 50kΩ 600nA 750ppm/℃ 900Ω、2000Ω Linear Power-on reset、Temperature compensation Serial ±20% TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1267BE-050+T/R Specifications
DS1267BE-050+T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Resistance value change | Linear | |
| Integral non - linearity | 0.75LSB | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600nA | |
| Wiper resistance | 900Ω、2000Ω | |
| Features | Power-on reset、Temperature compensation | |
| Interface | Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1267BE-050+T/R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1267BE-050+T/R Documents
DS1267BE-050+T/R datasheets or manufacturer documentation.
Datasheet: DS1267BE-050+T/R Datasheet (PDF)
DS1267BE-050+T/R Schematic Symbol & PCB Footprint
The DS1267BE-050+T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.