ISL22346WFRT20Z-TK
Extended
* Images are for reference only
ISL22346WFRT20Z-TK
Attributes
Value
Manufacturer
MFR.Part #
ISL22346WFRT20Z-TK
JLCPCB Part #
C2666689
Package
TQFN-20-EP(4x4)
Description
-40℃~+125℃ 10kΩ 128 2.7V~5.5V 4 70Ω I2C Non-volatile storage、Power-on reset ±20% ±50ppm/℃ TQFN-20-EP(4x4) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±20%
Memory TypeEEPROM
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±50ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Wiper resistance70Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C