ISL23318WFUZ-T7A
Extended
* Images are for reference only
ISL23318WFUZ-T7A
Attributes
Value
Manufacturer
MFR.Part #
ISL23318WFUZ-T7A
JLCPCB Part #
C2666633
Package
MSOP-10
Description
-40℃~+125℃ 1 1.5uA 1.7V~5.5V 10kΩ 128 220ppm/℃ 70Ω I2C Linear Power-on reset ±20% MSOP-10 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageMSOP-10
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±20%
Memory TypeRAM
Resistance value changeLinear
Integral non - linearity0.5LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)220ppm/℃
Number of Channels1
Voltage - Supply1.7V~5.5V
Bandwidth1.2MHz
Quiescent Current (Iq)1.5uA
Wiper resistance70Ω
FeaturesPower-on reset
InterfaceI2C