


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 64 | |
| Tolerance | ±30% | |
| Resistance value change | Logarithmic | |
| Resistance Value (Ohms) | 2.5kΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.5V~4V | |
| Bandwidth | 8MHz | |
| Quiescent Current (Iq) | 100uA | |
| Wiper resistance | 420Ω | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPL8002-25PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 64 | |
| Tolerance | ±30% | |
| Resistance value change | Logarithmic | |
| Resistance Value (Ohms) | 2.5kΩ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.5V~4V | |
| Bandwidth | 8MHz | |
| Quiescent Current (Iq) | 100uA | |
| Wiper resistance | 420Ω | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL8002-25PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPL8002-25PWR datasheets or manufacturer documentation.
Datasheet: TPL8002-25PWR Datasheet (PDF)
The TPL8002-25PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.