ZL30263LDF1
Extended
* Images are for reference only
ZL30263LDF1
Attributes
Value
Manufacturer
MFR.Part #
ZL30263LDF1
JLCPCB Part #
C2665288
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 1.8V~3.3V 10 1045MHz I2C QFN-56-EP(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerMicrochip Tech
PackageQFN-56-EP(8x8)
Phase OffsetSupport
Phase Jitter155fs、230fs、260fs、350fs
Operating Temperature-40℃~+85℃
InputCMOS、LVPECL、LVDS、CML、HCSL
Period Jitter20ps
Voltage - Supply1.8V~3.3V
OutputCMOS、HCSL、LVPECL、LVDS、HSTL
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop、Spread spectrum、Output synchronization and phase alignment、Protocol-specific clock generation、Multi-source clock input、Automatic reference switching
Cycle-to-Cycle Jitter18ps
Output Frequency(Max)1045MHz
InterfaceI2C
Number of Outputs10