ZL30267LDF1
Extended
* Images are for reference only
ZL30267LDF1
Attributes
Value
Manufacturer
MFR.Part #
ZL30267LDF1
JLCPCB Part #
C2664884
Package
QFN-56-EP(8x8)
Description
QFN-56-EP(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerMicrochip Tech
PackageQFN-56-EP(8x8)
Phase OffsetSupport
Operating Temperature-40℃~+85℃
InputCMOS、LVPECL、LVDS、CML、HCSL
OutputCMOS、HCSL、LVPECL、LVDS、HSTL
Clock/OscillatorExternal
Output Frequency(Max)1045MHz
InterfaceSPI、I2C