8T49N008A-044NLGI8
Extended
* Images are for reference only
8T49N008A-044NLGI8
Attributes
Value
Manufacturer
MFR.Part #
8T49N008A-044NLGI8
JLCPCB Part #
C2664551
Package
VFQFPN-40(6x6)
Description
VFQFPN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackageVFQFPN-40(6x6)
Phase OffsetSupport
Phase Jitter228fs
Operating Temperature-40℃~+85℃
InputLVPECL、LVDS、LVCMOS、HCSL、LVTTL
Voltage - Supply2.5V、3.3V
OutputLVPECL、LVDS
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop、On-chip VCO/DCO、Protocol-specific clock generation
Output Frequency(Max)1250MHz
InterfaceI2C
Number of Outputs8