
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP(8x8) | |
| Phase Offset | Support | |
| Phase Jitter | 155fs、230fs、260fs、350fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS、LVPECL、LVDS、CML、HCSL | |
| Period Jitter | 20ps | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | CMOS、HCSL、LVPECL、LVDS、HSTL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Output synchronization and phase alignment、Protocol-specific clock generation、Multi-source clock input、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 18ps | |
| Output Frequency(Max) | 1045MHz | |
| Interface | I2C | |
| Number of Outputs | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL30261LDF1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP(8x8) | |
| Phase Offset | Support | |
| Phase Jitter | 155fs、230fs、260fs、350fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS、LVPECL、LVDS、CML、HCSL | |
| Period Jitter | 20ps | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | CMOS、HCSL、LVPECL、LVDS、HSTL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Output synchronization and phase alignment、Protocol-specific clock generation、Multi-source clock input、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 18ps | |
| Output Frequency(Max) | 1045MHz | |
| Interface | I2C | |
| Number of Outputs | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL30261LDF1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL30261LDF1 datasheets or manufacturer documentation.
Datasheet: ZL30261LDF1 Datasheet (PDF)
The ZL30261LDF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.