
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-20 | |
| RMS jitter | 0.35ps | |
| Output Level | LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Built-in clock monitoring and loss-of-lock detection | |
| Output Frequency(Max) | 25MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI6CX201ALEX-1304 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-20 | |
| RMS jitter | 0.35ps | |
| Output Level | LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Built-in clock monitoring and loss-of-lock detection | |
| Output Frequency(Max) | 25MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI6CX201ALEX-1304. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI6CX201ALEX-1304 datasheets or manufacturer documentation.
Datasheet: PI6CX201ALEX-1304 Datasheet (PDF)
The PI6CX201ALEX-1304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.