
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-150mil | |
| Phase Offset | Support | |
| Phase Jitter | 30ps | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、HSTL、LVTTL | |
| Period Jitter | 15ps、18ps、20ps、22ps、30ps、34ps、35ps、37ps、38ps、120ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVPECL、LVDS、LVTTL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Output synchronization and phase alignment | |
| Cycle-to-Cycle Jitter | 13ps、15ps、16ps、17ps、20ps、24ps、25ps、27ps、70ps | |
| Output Frequency(Max) | 280MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCF5801ADBQRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-150mil | |
| Phase Offset | Support | |
| Phase Jitter | 30ps | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、HSTL、LVTTL | |
| Period Jitter | 15ps、18ps、20ps、22ps、30ps、34ps、35ps、37ps、38ps、120ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVPECL、LVDS、LVTTL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Output synchronization and phase alignment | |
| Cycle-to-Cycle Jitter | 13ps、15ps、16ps、17ps、20ps、24ps、25ps、27ps、70ps | |
| Output Frequency(Max) | 280MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCF5801ADBQRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDCF5801ADBQRG4 datasheets or manufacturer documentation.
Datasheet: CDCF5801ADBQRG4 Datasheet (PDF)
The CDCF5801ADBQRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.