
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Phase Jitter | 509fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVCMOS、LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 683.264MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCM61001RHBR/2801 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Phase Jitter | 509fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVCMOS、LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 683.264MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCM61001RHBR/2801. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDCM61001RHBR/2801 datasheets or manufacturer documentation.
Datasheet: CDCM61001RHBR/2801 Datasheet (PDF)
The CDCM61001RHBR/2801 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.