
- Manufacturer
- MFR.Part #
- AK1542A
- JLCPCB Part #
- C2663152
- Package
- QFN-24-EP(4x4)
- Description
- 2 Three-Wire Interface QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Clock/Oscillator | External | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 600MHz | |
| Number of Outputs | 2 |

* Images are for reference only
AK1542A
Extended- Manufacturer
- MFR.Part #
- AK1542A
- JLCPCB Part #
- C2663152
- Package
- QFN-24-EP(4x4)
- Description
- 2 Three-Wire Interface QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AK1542A
- JLCPCB Part #
- C2663152
- Package
- QFN-24-EP(4x4)
- Description
- 2 Three-Wire Interface QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK1542A Specifications
AK1542A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Clock/Oscillator | External | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 600MHz | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1542A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK1542A Documents
AK1542A datasheets or manufacturer documentation.
Datasheet: AK1542A Datasheet (PDF)
AK1542A Schematic Symbol & PCB Footprint
The AK1542A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.