
- Manufacturer
- MFR.Part #
- SI51218-A09479-GMR
- JLCPCB Part #
- C2662811
- Package
- TDFN-8-EP(1.4x1.6)
- Description
- -40℃~+85℃ 170MHz 2.5V~3.3V 3 TDFN-8-EP(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Frequency(Max) | 170MHz | |
| Number of Outputs | 3 |

* Images are for reference only
SI51218-A09479-GMR
Extended- Manufacturer
- MFR.Part #
- SI51218-A09479-GMR
- JLCPCB Part #
- C2662811
- Package
- TDFN-8-EP(1.4x1.6)
- Description
- -40℃~+85℃ 170MHz 2.5V~3.3V 3 TDFN-8-EP(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI51218-A09479-GMR
- JLCPCB Part #
- C2662811
- Package
- TDFN-8-EP(1.4x1.6)
- Description
- -40℃~+85℃ 170MHz 2.5V~3.3V 3 TDFN-8-EP(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI51218-A09479-GMR Specifications
SI51218-A09479-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Frequency(Max) | 170MHz | |
| Number of Outputs | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI51218-A09479-GMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI51218-A09479-GMR Documents
SI51218-A09479-GMR datasheets or manufacturer documentation.
Datasheet: SI51218-A09479-GMR Datasheet (PDF)
SI51218-A09479-GMR Schematic Symbol & PCB Footprint
The SI51218-A09479-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.