
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | I2S、I2C、SPI、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS8406-CSZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | I2S、I2C、SPI、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8406-CSZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS8406-CSZR datasheets or manufacturer documentation.
Datasheet: CS8406-CSZR Datasheet (PDF)
The CS8406-CSZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.