
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Volume Control | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | On-chip digital gain、Mute control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5486EUG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Volume Control | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | On-chip digital gain、Mute control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5486EUG+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5486EUG+T datasheets or manufacturer documentation.
Datasheet: MAX5486EUG+T Datasheet (PDF)
The MAX5486EUG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.